- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966ABLKBLKESYEL
E-Switch
R1966ABLKBLKESYEL
Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Illuminated With Yellow 2.1VDC LED - No Marking - Sold ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | R1966ABLKBLKESYEL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 15@125VAC A |
| Actuator Style: | Curved Rocker |
| Actuator Color: | Black |
| Bezel Color: | Black |
| Illumination: | Yellow,LED |
| Terminal Type: | Solder |
| Body Orientation: | Straight |