- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966ABLKBLKESGRN
Description
+
Switch Rocker ON OFF SPST Solder Lug Curved Rocker 15A 250VAC 30000Cycles
Search Keywords: R1966ABLKBLKESGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966ABLKBLKESGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,307
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$1.46
300
$1.37
500
$1.32
1,000
$1.27
2,500
$1.19
5,000
$1.13
7,500
$1.10
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT