- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966ABLKBLKERGRN
Description
+
Switch Rocker ON OFF SPST PC Pins Curved Rocker 15A 250VAC
Search Keywords: R1966ABLKBLKERGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966ABLKBLKERGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
Order Increment:
84
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
84
$4.28
168
$3.21
252
$3.00
336 +
$2.94
Click for Quote
Log in
to unlock special pricing