- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966ABLKBLKEPGRN
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC
Search Keywords: R1966ABLKBLKEPGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966ABLKBLKEPGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
80
$3.08
160
$2.94
320
$2.86
560
$2.20
1,040
$1.63
2,560
$1.43
5,040
$1.31
7,520 +
$1.28
Click for Quote
Log in
to unlock special pricing