- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- R1966ABLKBLKEFGRN
E-Switch
R1966ABLKBLKEFGRN
SWITCH, ROCKER, SPST, 15A, 125VAC, BLACK; Switch Operation: On-Off; Contact Configuration: SPST;
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SWITCH, ROCKER, SPST, 15A, 125VAC, BLACK; Switch Operation: On-Off; Contact Configuration: SPST;
Search Keywords: R1966ABLKBLKEFGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:R1966ABLKBLKEFGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
Is R1966ABLKBLKEFGRN RoHS compliant?
Yes, R1966ABLKBLKEFGRN is RoHS compliant.
What is the lead time for R1966ABLKBLKEFGRN?
The standard lead time for R1966ABLKBLKEFGRN is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
100
$1.702
300
$1.596
500
$1.581
1,000
$1.444
2,500
$1.440
5,000
$1.437
7,500
$1.433
10,000 +
$1.430
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT