- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PVS7FWBSS-3R1-M01
Description
+
Switch Pb SPDT 2A 24V
Search Keywords: PVS7FWBSS3R1M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PVS7FWBSS-3R1-M01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$38.32
25
$29.89
38
$27.53
50 +
$26.98
Click for Quote
Log in
to unlock special pricing