- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PVL08FLS41
Description
+
Switch Indicators 2.8VAC/2.8VDC 20mA LED Round Solder Lug Panel Mount with Threads
Search Keywords: PVL08FLS41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PVL08FLS41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount with Threads13569
-
Terminal Type:Solder Lug13574
-
Dimension:9.5mm x 9.513572mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$8.75
25
$7.11
50
$7.09
100
$6.79
250
$6.23
500
$5.73
1,000
$5.27
2,500 +
$4.86
Click for Quote
Log in
to unlock special pricing