- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PVL06FLS31
Description
+
Switch Indicators 2.8VAC/2.8VDC 20mA LED Round Solder Lug Panel Mount with Threads
Search Keywords: PVL06FLS31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PVL06FLS31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount with Threads13569
-
Terminal Type:Solder Lug13574
-
Dimension:7mm x 7mm x 35.513572mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$5.67
100
$5.42
250
$5.19
500
$4.58
1,000
$4.20
2,500
$3.87
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing