- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PVK4S21B0SS
Description
+
Anti-vandal, Selector, SPST, momentary, 2A, 24VDC
Search Keywords: PVK4S21B0SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PVK4S21B0SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$31.14
20
$23.36
30
$21.80
40 +
$21.36
Click for Quote
Log in
to unlock special pricing