- Home ›
- All Products›
- PVHC4F23SS344
Description
+
Pushbutton - Anti-Vandal - 20A - SPST - Circular - 19mm Dia.
Search Keywords: PVHC4F23SS344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PVHC4F23SS344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$16.47
10
$15.71
40
$15.24
80
$14.59
120
$13.99
280
$13.61
520 +
$12.52
Click for Quote
Log in
to unlock special pricing