- Home ›
- All Products›
- PVB3F2B0SS645
Description
+
Anti-vandal 2A 24VDC5A 250VAC
Search Keywords: PVB3F2B0SS645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PVB3F2B0SS645
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$12.91
40
$11.18
80
$10.86
120
$10.70
280
$10.26
520
$9.19
1,000 +
$8.55
Click for Quote
Log in
to unlock special pricing