- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PVA6RE24113V
Description
+
Switch Pushbutton SPST 2A 36V
Search Keywords: PVA6RE24113V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PVA6RE24113V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30
$13.44
60
$10.08
90
$9.41
120 +
$9.22
Click for Quote
Log in
to unlock special pricing