- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PVA3F2B0SS3R1
Available Replacements
RECOMMENDED REPLACEMENT
E-Switch
PVA3F2B0SS3R1
The PVA3F2B0SS3R1 is a panel-mount, momentary pushbutton switch featuring RGB ring illumination and a stainless steel housing.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
The PVA3F2B0SS3R1 is a panel-mount, momentary pushbutton switch featuring RGB ring illumination and a stainless steel housing.
Search Keywords: PVA3F2B0SS3R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PVA3F2B0SS3R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:ON (ON)13768
-
Contact Rating @ Voltage:213752A@36VDC
-
Actuator Style:Flat Round Button13737
-
Illumination:Blue/Green/Red,LED
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:18mm x 18mm x 33.513763mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PVA3F2B0SS3R1 discontinued?
Yes, PVA3F2B0SS3R1 from E-Switch is discontinued (end-of-life September 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PVA3F2B0SS3R1?
The recommended replacement for PVA3F2B0SS3R1 is PVB3F2B0SS3R1 from E-Switch, available from OnlineComponents.com.
Is PVA3F2B0SS3R1 RoHS compliant?
Yes, PVA3F2B0SS3R1 is RoHS compliant.
What is the lead time for PVA3F2B0SS3R1?
The standard lead time for PVA3F2B0SS3R1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.