- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV9F2Y0SS-355
E-Switch
PV9F2Y0SS-355
Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 48VDC - 1 Pole Off-(On)/1 Pole On-(Off) - Stainless Steel Flush Round Butt ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV9F2Y0SS-355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON (OFF)/OFF (ON)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Yellow,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:32mm x 32mm x 40.8 mm