- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV9F2Y0SS-331/ACC-HEXNUT
E-Switch
PV9F2Y0SS-331/ACC-HEXNUT
Switch Pb Dpst-no/nc 2A 48V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Pb Dpst-no/nc 2A 48V
Search Keywords: PV9F2Y0SS331ACCHEXNUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV9F2Y0SS-331/ACC-HEXNUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PV9F2Y0SS-331/ACC-HEXNUT RoHS compliant?
Yes, PV9F2Y0SS-331/ACC-HEXNUT is RoHS compliant.
What is the lead time for PV9F2Y0SS-331/ACC-HEXNUT?
The standard lead time for PV9F2Y0SS-331/ACC-HEXNUT is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$33.28
5
$31.13
10
$29.69
25
$28.81
50
$27.57
100
$26.44
250 +
$25.73
Click for Quote
Log in
to unlock special pricing