- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV9F2Y0SS-325
Description
+
Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 48VDC - 1 Pole Off-(On)/1 Pole On-(Off) - Stainless Steel Flush Round Button Actuator - Ring Illuminated With Orange 24VDC LED - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount.
Search Keywords: PV9F2Y0SS325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV9F2Y0SS-325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON (OFF)/OFF (ON)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Orange,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:32mm x 32mm x 40.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$25.57
30
$24.81
50
$23.74
100
$22.77
250
$22.16
500
$20.12
1,000 +
$18.49
Click for Quote
Log in
to unlock special pricing