Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV9F2Y0SS-305

Switch Push Button ON (OFF)/OFF (ON) SPDT Flush Round Button 2A 48VDC Momentary Contact Solder Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON (OFF)/OFF (ON) SPDT Flush Round Button 2A 48VDC Momentary Contact Solder Panel Mount
Search Keywords: PV9F2Y0SS305
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV9F2Y0SS-305
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: ON (OFF)/OFF (ON)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Flush Round Button
Illumination: White,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 32mm x 32mm x 40.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV9F2Y0SS-305 RoHS compliant?
Yes, PV9F2Y0SS-305 is RoHS compliant.
What is the lead time for PV9F2Y0SS-305?
The standard lead time for PV9F2Y0SS-305 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$25.57
30
$24.81
50
$23.74
100
$22.77
250
$22.16
500
$20.12
1,000 +
$18.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!