Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV9F2Y0SS-215

Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 48VDC - 1 Pole Off-(On)/1 Pole On-(Off) - Stainless Steel Flush Round Butt ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 48VDC - 1 Pole Off-(On)/1 Pole On-(Off) - Stainless Steel Flush Round Button Actuator - Dot Illuminated With Red 24VDC LED - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount.
Search Keywords: PV9F2Y0SS215
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV9F2Y0SS-215
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: ON (OFF)/OFF (ON)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Flush Round Button
Illumination: Red,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 32 x 32 x 40.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV9F2Y0SS-215 RoHS compliant?
Yes, PV9F2Y0SS-215 is RoHS compliant.
What is the lead time for PV9F2Y0SS-215?
The standard lead time for PV9F2Y0SS-215 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$27.42
30
$25.83
50
$25.46
100
$24.41
250
$23.76
500
$21.57
1,000 +
$19.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!