Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV9F2V0SS-3G1

Pushbutton Switch - 4PST-2NO/2NC - Anti-Vandal - 2A - 48VDC - 2 Pole Off-(On)/2 Pole On-(Off) - Stainless Steel Flush Round Bu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - 4PST-2NO/2NC - Anti-Vandal - 2A - 48VDC - 2 Pole Off-(On)/2 Pole On-(Off) - Stainless Steel Flush Round Button Actuator - Ring Illuminated With Red/Green 1.8/2.8VDC LED - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount.
Search Keywords: PV9F2V0SS3G1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV9F2V0SS-3G1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Bushing Type: Threaded
Switch Configuration: OFF (ON)/ON (OFF)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Round Flat Button
Illumination: Green,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 32mm x 32mm x 40.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV9F2V0SS-3G1 RoHS compliant?
Yes, PV9F2V0SS-3G1 is RoHS compliant.
What is the lead time for PV9F2V0SS-3G1?
The standard lead time for PV9F2V0SS-3G1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.72
5
$25.18
10
$25.12
30
$24.44
50
$23.79
100
$23.73
250 +
$23.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!