Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV9F2U0SS-331

Pushbutton Switch - 4PST-2NO/2NC - Anti-Vandal - 2A - 48VDC - 2 Pole Off-On/2 Pole On-Off - Stainless Steel Flush Round Button ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Pushbutton Switch - 4PST-2NO/2NC - Anti-Vandal - 2A - 48VDC - 2 Pole Off-On/2 Pole On-Off - Stainless Steel Flush Round Button Actuator - Ring Illuminated With Green 2.8VDC LED - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount.
Search Keywords: PV9F2U0SS331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV9F2U0SS-331
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Bushing Type: Threaded
Switch Configuration: On On
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Round Flat Button
Illumination: Green,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 32 x 32 x 42.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV9F2U0SS-331 RoHS compliant?
Yes, PV9F2U0SS-331 is RoHS compliant.
What is the lead time for PV9F2U0SS-331?
The standard lead time for PV9F2U0SS-331 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$28.62
5
$27.66
10
$27.25
30
$26.60
50
$26.29
100
$25.88
250 +
$25.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!