- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV9F2T0SS-215
E-Switch
PV9F2T0SS-215
Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 48VDC - 1 Pole Off-On/1 Pole On-Off - Stainless Steel Flush Round Button A ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | PV9F2T0SS-215 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 2A@48 VDC |
| Actuator Style: | Round Flat Button |
| Illumination: | Red,LED |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 32 x 32 x 42.4 mm |