- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV8FWY0SS
Description
+
Anti Vandal Push Button Switch
Search Keywords: PV8FWY0SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV8FWY0SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)/ON (OFF)13768
-
Contact Rating @ Voltage:213752A@48VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:N/R
-
Terminal Type:Wire Lead13770
-
Body Orientation:Straight13740
-
Dimension:28mm x 28mm x 3213763mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$45.66
100
$24.17
150
$17.01
200 +
$16.67
Click for Quote
Log in
to unlock special pricing