- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV8F2Y0SS-355
E-Switch
PV8F2Y0SS-355
Switch Push Button OFF (ON)/ON (OFF) DPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder Medical
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF (ON)/ON (OFF) DPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder Medical
Search Keywords: PV8F2Y0SS355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV8F2Y0SS-355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF (ON)/ON (OFF)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flat Button
-
Illumination:Yellow,Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is PV8F2Y0SS-355 RoHS compliant?
Yes, PV8F2Y0SS-355 is RoHS compliant.
What is the lead time for PV8F2Y0SS-355?
The standard lead time for PV8F2Y0SS-355 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$29.78
5
$27.85
20
$25.78
40
$25.03
60
$23.66
100
$23.60
260 +
$23.03
Click for Quote
Log in
to unlock special pricing