Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV8F2Y0SS-351

Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 48VDC - 1 Pole Off-(On)/1 Pole On-(Off) - Stainless Steel Flush Round Butt ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 48VDC - 1 Pole Off-(On)/1 Pole On-(Off) - Stainless Steel Flush Round Button Actuator - Ring Illuminated With Yellow 1.8VDC LED - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount.
Search Keywords: PV8F2Y0SS351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV8F2Y0SS-351
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Panel Mount
Pole Throw Configuration: DPST
Bushing Type: Threaded
Switch Configuration: OFF (ON)/ON (OFF)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Flat Button
Illumination: Yellow,Lens
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV8F2Y0SS-351 RoHS compliant?
Yes, PV8F2Y0SS-351 is RoHS compliant.
What is the lead time for PV8F2Y0SS-351?
The standard lead time for PV8F2Y0SS-351 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$29.02
5
$27.15
20
$25.12
40
$24.39
60
$23.05
100
$23.00
260 +
$22.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!