Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV8F2Y0SS-341

Switch Push Button OFF (ON)/ON (OFF) DPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button OFF (ON)/ON (OFF) DPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder Medical
Search Keywords: PV8F2Y0SS341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PV8F2Y0SS-341
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    OFF (ON)/ON (OFF)
  • Contact Rating @ Voltage:
    2A@36 VDC
  • Actuator Style:
    Flat Button
  • Illumination:
    Blue,Lens
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV8F2Y0SS-341 RoHS compliant?
Yes, PV8F2Y0SS-341 is RoHS compliant.
What is the lead time for PV8F2Y0SS-341?
The standard lead time for PV8F2Y0SS-341 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
14 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$29.59
5
$27.71
20
$26.09
40
$25.29
60
$24.82
100
$24.22
260 +
$23.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!