- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV8F2Y0SS-314
Description
+
Switch Push Button OFF (ON)/ON (OFF) DPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder Medical
Search Keywords: PV8F2Y0SS314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV8F2Y0SS-314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)/ON (OFF)13768
-
Contact Rating @ Voltage:213752A@48VDC
-
Actuator Style:Flat Button13737
-
Illumination:Red,Lens
-
Terminal Type:Solder13770
-
Body Orientation:Straight13740
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$30.34
5
$28.39
20
$26.27
40
$25.51
60
$24.11
100
$24.05
260 +
$23.47
Click for Quote
Log in
to unlock special pricing