- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV8F2Y0SS-311
Description
+
Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 48VDC - 1 Pole Off-(On)/1 Pole On-(Off) - Stainless Steel Flush Round Button Actuator - Ring Illuminated With Red 1.8VDC LED - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount.
Search Keywords: PV8F2Y0SS311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV8F2Y0SS-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF (ON)/ON (OFF)
-
Contact Rating @ Voltage:2A@36 VDC
-
Actuator Style:Flat Button
-
Illumination:Red,Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$21.80
5
$21.08
20
$20.45
40
$20.14
60
$19.96
100
$19.73
260 +
$19.30
Click for Quote
Log in
to unlock special pricing