- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV8F2Y0SS-305
Description
+
Switch Pushbutton DPST 2A 36V
Search Keywords: PV8F2Y0SS305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV8F2Y0SS-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$29.02
5
$27.15
20
$25.12
40
$24.39
60
$23.05
100
$23.00
260 +
$22.44
Click for Quote
Log in
to unlock special pricing