- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV8F2V0SS-321
Description
+
Switch Push Button OFF (ON)/ON (OFF) 4PST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder Medical
Search Keywords: PV8F2V0SS321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV8F2V0SS-321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PST
-
Bushing Type:Threaded
-
Switch Configuration:OFF (ON)/ON (OFF)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flat Button
-
Illumination:Orange,Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$40.86
5
$36.46
20
$35.37
40
$33.86
60
$32.47
100
$32.38
260 +
$31.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments