- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV8F2V0SS-211
Description
+
Switch Push Button OFF (ON)/ON (OFF) 4PST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder Medical
Search Keywords: PV8F2V0SS211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV8F2V0SS-211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PST
-
Bushing Type:Threaded
-
Switch Configuration:OFF (ON)/ON (OFF)
-
Contact Rating @ Voltage:2A@36 VDC
-
Actuator Style:Flat Button
-
Illumination:Red,Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$38.50
5
$34.35
20
$33.33
40
$31.90
60
$30.59
100
$30.51
260 +
$29.38
Click for Quote
Log in
to unlock special pricing