- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV8F2U0SS-335
Description
+
Pushbutton Switch - 4PST-2NO/2NC - On-Off, Off-On - 2A 48VDC - Round, Button, Flush Actuator - 24VDC Green LED - Solder, Quick Connect 0.110" (2.8mm).
Search Keywords: PV8F2U0SS335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV8F2U0SS-335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:4PST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF ON/ON OFF13768
-
Contact Rating @ Voltage:213752A@48VDC
-
Actuator Style:Flat Button13737
-
Illumination:Green,Lens
-
Terminal Type:Solder13770
-
Body Orientation:Straight13740
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$29.57
5
$27.70
20
$26.08
40
$25.27
60
$24.80
100
$24.21
260 +
$23.09
Click for Quote
Log in
to unlock special pricing