- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV8F2U0SS-331
E-Switch
PV8F2U0SS-331
Switch Push Button OFF ON/ON OFF 4PST Flat Button 2A 48VDC Maintained Contact Panel Mount Solder Medical
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV8F2U0SS-331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PST
-
Bushing Type:Threaded
-
Switch Configuration:OFF ON/ON OFF
-
Contact Rating @ Voltage:2A@36 VDC
-
Actuator Style:Flat Button
-
Illumination:Green,Lens
-
Terminal Type:Solder
-
Body Orientation:Straight