- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV8F2U0SS-305
Description
+
Switch Push Button OFF ON/ON OFF 4PST Flat Button 2A 48VDC Maintained Contact Panel Mount Solder Medical
Search Keywords: PV8F2U0SS305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV8F2U0SS-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PST
-
Bushing Type:Threaded
-
Switch Configuration:OFF ON/ON OFF
-
Contact Rating @ Voltage:2A@36 VDC
-
Actuator Style:Flat Button
-
Illumination:White,Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$34.53
5
$30.82
20
$29.90
40
$28.61
60
$27.44
100
$27.37
260 +
$26.36
Click for Quote
Log in
to unlock special pricing