- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV7FWY0SS-335-M03
E-Switch
PV7FWY0SS-335-M03
Switch Pb Dpst-no/nc 2A 48V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Pb Dpst-no/nc 2A 48V
Search Keywords: PV7FWY0SS335M03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV7FWY0SS-335-M03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is PV7FWY0SS-335-M03 RoHS compliant?
Yes, PV7FWY0SS-335-M03 is RoHS compliant.
What is the lead time for PV7FWY0SS-335-M03?
The standard lead time for PV7FWY0SS-335-M03 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$29.24
5
$27.35
20
$25.31
40
$24.58
60
$23.23
100
$23.17
260 +
$22.61
Click for Quote
Log in
to unlock special pricing