- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV7FWT0SS-3R1
E-Switch
PV7FWT0SS-3R1
Anti Vandal Push Button Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | PV7FWT0SS-3R1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Mounting: | Panel Mount13759 |
| Pole Throw Configuration: | DPST13761 |
| Bushing Type: | Threaded13741 |
| Switch Configuration: | ON OFF/OFF ON13768 |
| Contact Rating @ Voltage: | 213752A@48VDC |
| Actuator Style: | Flush Round Button13737 |
| Illumination: | Blue/Green/Red,Lens |
| Terminal Type: | Wire Lead13770 |
| Body Orientation: | Straight13740 |
| Dimension: | 25mm x 25mm x 32.713763mm |