Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV7F2Y0SS-3R4

Switch Push Button ON (OFF)/OFF (ON) SPDT Flat Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON (OFF)/OFF (ON) SPDT Flat Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: PV7F2Y0SS3R4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV7F2Y0SS-3R4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Panel Mount13759
Pole Throw Configuration: SPDT13761
Bushing Type: Threaded13741
Switch Configuration: ON (OFF)/OFF (ON)13768
Contact Rating @ Voltage: 213752A@48VDC
Actuator Style: Flat Round Button13737
Illumination: Blue/Green/Red,LED
Terminal Type: Solder Lug13770
Body Orientation: Straight13740
Dimension: 25mm x 25mm x 37.813763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV7F2Y0SS-3R4 RoHS compliant?
Yes, PV7F2Y0SS-3R4 is RoHS compliant.
What is the lead time for PV7F2Y0SS-3R4?
The standard lead time for PV7F2Y0SS-3R4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$32.53
5
$30.44
20
$28.16
40
$26.96
60
$25.85
100
$25.78
260 +
$25.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!