- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV7F2Y0SS-345
E-Switch
PV7F2Y0SS-345
Switch Push Button OFF (ON)/ON (OFF) SPST/SPST Flush Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | PV7F2Y0SS-345 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Mounting: | Panel Mount13759 |
| Pole Throw Configuration: | SPST/SPST13761 |
| Bushing Type: | Threaded13741 |
| Switch Configuration: | OFF (ON)/ON (OFF)13768 |
| Contact Rating @ Voltage: | 213752A@48VDC |
| Actuator Style: | Flush Round Button13737 |
| Illumination: | Blue,Lens |
| Terminal Type: | Solder Lug13770 |
| Body Orientation: | Straight13740 |
| Dimension: | 24.8mm x 24.8mm x 37.613763mm |