- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV7F2Y0SS-343
Description
+
Switch Pushbutton DPST 2A 48V
Search Keywords: PV7F2Y0SS343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV7F2Y0SS-343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$26.97
5
$25.23
20
$23.34
40
$22.67
60
$22.34
100
$21.42
260 +
$20.85
Click for Quote
Log in
to unlock special pricing