- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV7F2Y0SS-333
Description
+
Switch Pushbutton DPST 2A 48V
Search Keywords: PV7F2Y0SS333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV7F2Y0SS-333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$26.95
5
$25.21
20
$23.33
40
$22.65
60
$22.33
100
$21.41
260 +
$20.84
Click for Quote
Log in
to unlock special pricing