- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV7F2Y0SS-324
Description
+
Switch Push Button OFF (ON)/ON (OFF) SPST/SPST Flush Round Button 2A 48VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: PV7F2Y0SS324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV7F2Y0SS-324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST/SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF (ON)/ON (OFF)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Orange,Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:24.8 x 24.8 x 37.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$25.82
5
$24.25
20
$22.56
40
$21.95
60
$21.66
100
$20.83
260 +
$20.32
Click for Quote
Log in
to unlock special pricing