- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV7F2Y0SS-301-M03
Description
+
Switch Push Button OFF (ON)/ON (OFF) SPDT Flush Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: PV7F2Y0SS301M03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV7F2Y0SS-301-M03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:OFF (ON)/ON (OFF)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flush Round Button
-
Illumination:White,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:25mm x 25mm x 42.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$31.50
5
$29.47
20
$27.27
40
$26.48
60
$25.03
100
$24.96
260 +
$24.36
Click for Quote
Log in
to unlock special pricing