- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV7F2Y0SS-231
Description
+
Switch Push Button OFF (ON)/ON (OFF) SPST/SPST Flush Round Button 2A 48VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: PV7F2Y0SS231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV7F2Y0SS-231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST/SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF (ON)/ON (OFF)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Green,Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:24.8 x 24.8 x 37.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$24.95
5
$23.34
20
$21.60
40
$20.97
60
$20.67
100
$19.82
260 +
$19.29
Click for Quote
Log in
to unlock special pricing