Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV7F2T0SS-341-M01

Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 48VDC - 1 Pole On-Off/1 Pole Off-On - Stainless Steel Flush Round Button A ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 48VDC - 1 Pole On-Off/1 Pole Off-On - Stainless Steel Flush Round Button Actuator - Ring And Power Symbol (SM) Laser Etched Illuminated With Blue 2.8VDC LED - 0.110" (2.8mm) Solder Quick Connect - Front
Search Keywords: PV7F2T0SS341M01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV7F2T0SS-341-M01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Flush Round Button
Illumination: Blue,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 25 x 25 x 43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV7F2T0SS-341-M01 RoHS compliant?
Yes, PV7F2T0SS-341-M01 is RoHS compliant.
What is the lead time for PV7F2T0SS-341-M01?
The standard lead time for PV7F2T0SS-341-M01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
40   can ship 1/28/27
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.79
5
$26.59
20
$23.09
40
$22.92
60
$22.22
100
$21.50
260 +
$20.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!