- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV7F2T0SS-341
E-Switch
PV7F2T0SS-341
Switch Push Button OFF ON/ON OFF SPST/SPST Flush Round Button 2A 48VDC Maintained Contact Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | PV7F2T0SS-341 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST/SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | OFF ON/ON OFF |
| Contact Rating @ Voltage: | 2A@48 VDC |
| Actuator Style: | Flush Round Button |
| Illumination: | Blue,Lens |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 24.8 x 24.8 x 42.8 mm |