- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV7F2T0SS-324
Description
+
Switch Push Button OFF ON/ON OFF SPST/SPST Flush Round Button 2A 48VDC Maintained Contact Panel Mount Solder Lug
Search Keywords: PV7F2T0SS324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV7F2T0SS-324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST/SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF ON/ON OFF13768
-
Contact Rating @ Voltage:213752A@48VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:Orange,Lens
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:24.8mm x 24.8mm x 42.813763mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$29.95
5
$28.02
20
$25.93
40
$25.17
60
$23.79
100
$23.73
260 +
$23.16
Click for Quote
Log in
to unlock special pricing