- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV6H240SSG-301
Description
+
Switch Push Button OFF (ON) SPST Round Button 2A 48VDC Momentary Contact Solder Panel Mount
Search Keywords: PV6H240SSG301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV6H240SSG-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:213752A@48VDC
-
Actuator Style:Round Button13737
-
Illumination:White,Lamp
-
Terminal Type:Solder13770
-
Body Orientation:Straight13740
-
Dimension:18mm x 18mm x 22.413763mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$16.98
40
$14.70
80
$14.07
120
$13.49
280
$13.13
520
$12.96
1,000 +
$10.82
Click for Quote
Log in
to unlock special pricing