Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV6H240SS-3H1

Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Stainless Steel Round Button Actuator - Ring Illuminated With Red/Blu ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Stainless Steel Round Button Actuator - Ring Illuminated With Red/Blue 1.8/2.8VDC LED - Silver Contacts - Solder Lug - Front Panel Mount.
Search Keywords: PV6H240SS3H1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV6H240SS-3H1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Round Button
Illumination: Red/Blue,Lamp
Terminal Type: Solder
Body Orientation: Straight
Dimension: 18 x 18 x 22.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV6H240SS-3H1 RoHS compliant?
Yes, PV6H240SS-3H1 is RoHS compliant.
What is the lead time for PV6H240SS-3H1?
The standard lead time for PV6H240SS-3H1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$14.29
40
$12.37
80
$12.01
120
$11.84
280
$11.36
520
$10.17
1,000 +
$9.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!