- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV6H240SS-241
E-Switch
PV6H240SS-241
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Stainless Steel Round Button Actuator - Dot Illuminated With Blue 2.8 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | PV6H240SS-241 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | Off (On) |
| Contact Rating @ Voltage: | 2A@48 VDC |
| Actuator Style: | Round Button |
| Illumination: | Blue,Lamp |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 18 x 18 x 22.4 mm |