- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV6H24011G-321
E-Switch
PV6H24011G-321
Switch Push Button OFF (ON) SPST Round Button 2A 48VDC Momentary Contact Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF (ON) SPST Round Button 2A 48VDC Momentary Contact Solder Panel Mount
Search Keywords: PV6H24011G321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV6H24011G-321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Round Button
-
Illumination:Orange,Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18mm x 18mm x 22.4 mm
Product Guides
+
Frequently Asked Questions
Is PV6H24011G-321 RoHS compliant?
Yes, PV6H24011G-321 is RoHS compliant.
What is the lead time for PV6H24011G-321?
The standard lead time for PV6H24011G-321 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$14.38
10
$12.40
25
$11.00
50
$10.65
100
$10.35
150
$10.04
200 +
$9.67
Click for Quote
Log in
to unlock special pricing