Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV6F2PXSS-3G1

LED Panel Indicator - Round with Flat Top - Stainless Steel Body Finish - Ring Illuminated With Red/Green 1.8/2.8VDC LED - Sil ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Indicator - Round with Flat Top - Stainless Steel Body Finish - Ring Illuminated With Red/Green 1.8/2.8VDC LED - Silver Contacts - Solder Lug.
Search Keywords: PV6F2PXSS3G1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV6F2PXSS-3G1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount with Threads
Terminal Type: Solder
Dimension: 18mm x 18mm x 21.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV6F2PXSS-3G1 RoHS compliant?
Yes, PV6F2PXSS-3G1 is RoHS compliant.
What is the lead time for PV6F2PXSS-3G1?
The standard lead time for PV6F2PXSS-3G1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.67
40
$8.31
80
$8.18
120
$8.11
280
$7.96
520
$7.24
1,000 +
$6.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!